Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoKPHBM-2012CGKSEKC
Order Code1686080
Your Part Number
Technical Datasheet
16,895 In Stock
Need more?
16895 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.060 (CNY2.3278) |
| 10+ | CNY1.670 (CNY1.8871) |
| 25+ | CNY1.550 (CNY1.7515) |
| 50+ | CNY1.390 (CNY1.5707) |
| 100+ | CNY1.260 (CNY1.4238) |
| 150+ | CNY1.180 (CNY1.3334) |
| 200+ | CNY1.090 (CNY1.2317) |
| 250+ | CNY1.070 (CNY1.2091) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY10.30 (CNY11.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPHBM-2012CGKSEKC
Order Code1686080
Technical Datasheet
LED ColourGreen, Orange
LED MountingSMD
Bulb Size1.25mm x 1.3mm
Viewing Angle120°
Lens ShapeRectangular
Forward Current / ColourO 30mA, G 30mA
Luminous Intensity / ColourO 250mcd, G 80mcd
Forward Voltage / ColourO 2.1V, G 2.1V
Wavelength / ColourO 601nm, G 570nm
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The KPHBM-2012CGKSEKC is a SMD chip LED Lamp with water clear lens. The green source colour device is made with AlGaInP on GaAs substrate light emitting diode. The super bright orange device is made with AlGaInP (on GaAs substrate) light emitting diode chip. It is ideal for backlight and indicator.
- Level-3 moisture sensitivity
- 5V Reverse voltage
- -40 to 85°C Operating temperature range
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Green, Orange
Bulb Size
1.25mm x 1.3mm
Lens Shape
Rectangular
Luminous Intensity / Colour
O 250mcd, G 80mcd
Wavelength / Colour
O 601nm, G 570nm
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Colour
O 30mA, G 30mA
Forward Voltage / Colour
O 2.1V, G 2.1V
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175