Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoKPHBM-2012SURKCGKC
Order Code1686079
Product RangeKPHBM
Your Part Number
Technical Datasheet
25,862 In Stock
Need more?
25862 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.400 (CNY3.842) |
| 50+ | CNY2.750 (CNY3.1075) |
| 100+ | CNY2.560 (CNY2.8928) |
| 500+ | CNY2.290 (CNY2.5877) |
| 1000+ | CNY2.080 (CNY2.3504) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY17.00 (CNY19.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPHBM-2012SURKCGKC
Order Code1686079
Product RangeKPHBM
Technical Datasheet
LED ColourGreen, Red
LED MountingSMD
Bulb Size-
Viewing Angle120°
Lens ShapeRectangular
Forward Current / ColourR 20mA, G 20mA
Luminous Intensity / ColourR 220mcd, G 50mcd
Forward Voltage / ColourR 1.95V, G 2.1V
Wavelength / ColourR 630nm, G 570nm
Product RangeKPHBM
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The KPHBM-2012SURKCGKC from Kingbright is a surface mount, rectangular shaped bi-colour LED. bi-colour of LED are high efficiency red and green made with GaInP on GaAs substrate light emitting diode and AlGaInP on GaAs substrate light emitting diode respectively. This is a low power consumption LED which has wide viewing angle and Ideally suitable for backlighting and indicators.
- Available in size of 2mmx1.25mm and 0.45mm thickness
- Forward voltage of 1.95V for red and 2.1V for green
- Forward current of 20mA for red and green
- Dominant wavelength of 630nm for red and 570 for green
- Peak wavelength of 645nm for red and 574 for green
- Luminous intensity of 80mcd for red and 50mcd for green
- Water clear lens type
- Viewing angle of 120°
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Technical Specifications
LED Colour
Green, Red
Bulb Size
-
Lens Shape
Rectangular
Luminous Intensity / Colour
R 220mcd, G 50mcd
Wavelength / Colour
R 630nm, G 570nm
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Colour
R 20mA, G 20mA
Forward Voltage / Colour
R 1.95V, G 2.1V
Product Range
KPHBM
MSL
-
Technical Docs (2)
Alternatives for KPHBM-2012SURKCGKC
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814