Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoKPHD-1608LVQBC-D
Order Code2846586
Product RangeKPHD-1608
Technical Datasheet
3,309 In Stock
50 more incoming. You can reserve stock now
3309 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.130 (CNY2.4069) |
| 10+ | CNY1.640 (CNY1.8532) |
| 25+ | CNY1.410 (CNY1.5933) |
| 50+ | CNY1.260 (CNY1.4238) |
| 100+ | CNY1.160 (CNY1.3108) |
| 150+ | CNY1.070 (CNY1.2091) |
| 200+ | CNY1.020 (CNY1.1526) |
| 250+ | CNY1.000 (CNY1.130) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY10.65 (CNY12.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPHD-1608LVQBC-D
Order Code2846586
Product RangeKPHD-1608
Technical Datasheet
LED ColourBlue
LED MountingSMD
LED Case Size0603
Forward Current If2mA
Forward Voltage2.65V
Wavelength Typ465nm
Luminous Intensity25mcd
Viewing Angle100°
Lens ShapeDome
Product RangeKPHD-1608
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
LED Colour
Blue
LED Case Size
0603
Forward Voltage
2.65V
Luminous Intensity
25mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2023)
LED Mounting
SMD
Forward Current If
2mA
Wavelength Typ
465nm
Viewing Angle
100°
Product Range
KPHD-1608
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003