Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoKPHD-1608LVSYCK
Order Code2846588
Product RangeKPHD-1608
Technical Datasheet
2,534 In Stock
Need more?
2534 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY2.080 (CNY2.3504) |
10+ | CNY1.530 (CNY1.7289) |
25+ | CNY1.180 (CNY1.3334) |
50+ | CNY0.999 (CNY1.1289) |
100+ | CNY0.900 (CNY1.017) |
150+ | CNY0.882 (CNY0.9967) |
200+ | CNY0.864 (CNY0.9763) |
250+ | CNY0.846 (CNY0.956) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY10.40 (CNY11.75 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPHD-1608LVSYCK
Order Code2846588
Product RangeKPHD-1608
Technical Datasheet
LED ColourYellow
LED MountingSMD
LED Case Size0603
Forward Current If2mA
Forward Voltage1.85V
Wavelength Typ590nm
Luminous Intensity20mcd
Viewing Angle100°
Lens ShapeDome
Product RangeKPHD-1608
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
LED Colour
Yellow
LED Case Size
0603
Forward Voltage
1.85V
Luminous Intensity
20mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2023)
LED Mounting
SMD
Forward Current If
2mA
Wavelength Typ
590nm
Viewing Angle
100°
Product Range
KPHD-1608
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003