Need more?
Quantity | Price (inc GST) |
---|---|
5+ | CNY6.220 (CNY7.0286) |
10+ | CNY5.010 (CNY5.6613) |
25+ | CNY4.720 (CNY5.3336) |
50+ | CNY4.270 (CNY4.8251) |
100+ | CNY3.880 (CNY4.3844) |
150+ | CNY3.650 (CNY4.1245) |
200+ | CNY3.520 (CNY3.9776) |
250+ | CNY3.450 (CNY3.8985) |
Product Information
Product Overview
The KPHF-1612QBDSURKZGC is a red/green/blue Chip LED Lamp with water clear lens, SMD mounting, rectangular-shaped lens, 120° viewing angle, 80, 280 and 70mcd luminous intensity and 630, 525 and 465nm wavelength. The hyper red source colour device is made with AlGaInP on GaAs substrate. The green source colour device is made with InGaN on sapphire. The blue source colour device is made with InGaN. Ideal for backlight and indicator.
- 0.52mm Thickness
- Low power consumption
Applications
LED Lighting
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Red, Green, Blue
-
Rectangular
R 80mcd, G 280mcd, B 70mcd
R 630nm, G 525nm, B 465nm
-
No SVHC (23-Jan-2024)
SMD
120°
R 20mA, G 20mA, B 20mA
R 1.95V, G 3.3V, B 3.3V
-
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate