Print Page
Image is for illustrative purposes only. Please refer to product description.
1,975 In Stock
Need more?
1975 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.130 (CNY2.4069) |
| 10+ | CNY1.640 (CNY1.8532) |
| 25+ | CNY1.410 (CNY1.5933) |
| 50+ | CNY1.260 (CNY1.4238) |
| 100+ | CNY1.160 (CNY1.3108) |
| 150+ | CNY1.070 (CNY1.2091) |
| 200+ | CNY1.020 (CNY1.1526) |
| 250+ | CNY1.000 (CNY1.130) |
Price for:Each
Minimum: 5
Multiple: 5
CNY10.65 (CNY12.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPHHS-1005QBC-D-V
Order Code2290337
Technical Datasheet
LED ColourBlue
LED MountingSMD
LED Case Size1005
Forward Current If20mA
Forward Voltage3.3V
Wavelength Typ465nm
Luminous Intensity60mcd
Viewing Angle120°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The KPHHS-1005QBC-D-V is a blue Chip LED Lamp with water clear lens, SMD mounting, rectangular-shaped lens, 120° viewing angle, 50mcd luminous intensity. The blue source colour device is made with InGaN. Ideal for backlight and indicator.
- 0.5mm Thickness
- Low power consumption
- Wide viewing angle
Applications
LED Lighting
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Blue
LED Case Size
1005
Forward Voltage
3.3V
Luminous Intensity
60mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
465nm
Viewing Angle
120°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006