Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoKPL-3015CGCK
Order Code2426223
Product RangeKPGA-3015
Technical Datasheet
2,045 In Stock
Need more?
150 Delivery in 3-4 Business Days(Shanghai stock)
1895 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.980 (CNY2.2374) |
| 10+ | CNY1.450 (CNY1.6385) |
| 25+ | CNY1.130 (CNY1.2769) |
| 50+ | CNY0.955 (CNY1.0792) |
| 100+ | CNY0.861 (CNY0.9729) |
| 150+ | CNY0.844 (CNY0.9537) |
| 200+ | CNY0.827 (CNY0.9345) |
| 250+ | CNY0.810 (CNY0.9153) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY9.90 (CNY11.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPL-3015CGCK
Order Code2426223
Product RangeKPGA-3015
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size3mm x 1.5mm
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ570nm
Luminous Intensity120mcd
Viewing Angle70°
Lens ShapeRound
Product RangeKPGA-3015
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The KPL-3015CGCK is a 3 x 1.5mm green SMD Chip LED Lamp with water clear lens. The green source colour device is made with AlGaInP on GaAs substrate light emitting diode.
- Low power consumption
- Wide viewing angle
- Ideal for backlight and indicator
Applications
LED Lighting, Signalling
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Green
LED Case Size
3mm x 1.5mm
Forward Voltage
2.1V
Luminous Intensity
120mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
570nm
Viewing Angle
70°
Product Range
KPGA-3015
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00721