Print Page
Image is for illustrative purposes only. Please refer to product description.
1,432 In Stock
Need more?
1432 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.250 (CNY2.5425) |
| 10+ | CNY1.660 (CNY1.8758) |
| 25+ | CNY1.310 (CNY1.4803) |
| 50+ | CNY1.100 (CNY1.243) |
| 100+ | CNY0.987 (CNY1.1153) |
| 150+ | CNY0.968 (CNY1.0938) |
| 200+ | CNY0.948 (CNY1.0712) |
| 250+ | CNY0.928 (CNY1.0486) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY11.25 (CNY12.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPPA-3010SURCK
Order Code2449732
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size3mm x 1mm
Forward Current If20mA
Forward Voltage1.95V
Wavelength Typ630nm
Luminous Intensity220mcd
Viewing Angle30°
Lens ShapeDome
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Red
LED Case Size
3mm x 1mm
Forward Voltage
1.95V
Luminous Intensity
220mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
630nm
Viewing Angle
30°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000007