Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoKPT-1608CGCK
Order Code2099220
Product RangeSMD Yellow LED
Your Part Number
Technical Datasheet
53,229 In Stock
Need more?
1355 Delivery in 3-4 Business Days(SG stock)
51874 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.510 (CNY3.9663) |
| 50+ | CNY2.590 (CNY2.9267) |
| 100+ | CNY2.030 (CNY2.2939) |
| 500+ | CNY1.700 (CNY1.921) |
| 1000+ | CNY1.520 (CNY1.7176) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY17.55 (CNY19.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPT-1608CGCK
Order Code2099220
Product RangeSMD Yellow LED
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size0603
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ570nm
Luminous Intensity50mcd
Viewing Angle120°
Lens ShapeRectangular
Product RangeSMD Yellow LED
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The KPT-1608CGCK is a 1.6 x 0.8mm green SMD Chip LED Lamp with water clear lens. The green source colour device is made with AlGaInP on GaAs substrate light emitting diode.
- Low power consumption
- Wide viewing angle
- Ideal for backlight and indicator
Applications
LED Lighting, Signalling
Technical Specifications
LED Colour
Green
LED Case Size
0603
Forward Voltage
2.1V
Luminous Intensity
50mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
570nm
Viewing Angle
120°
Product Range
SMD Yellow LED
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for KPT-1608CGCK
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000381