Print Page
Image is for illustrative purposes only. Please refer to product description.
39,519 In Stock
Need more?
39519 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.510 (CNY2.8363) |
| 10+ | CNY1.930 (CNY2.1809) |
| 25+ | CNY1.660 (CNY1.8758) |
| 50+ | CNY1.490 (CNY1.6837) |
| 100+ | CNY1.360 (CNY1.5368) |
| 150+ | CNY1.270 (CNY1.4351) |
| 200+ | CNY1.200 (CNY1.356) |
| 250+ | CNY1.180 (CNY1.3334) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY12.55 (CNY14.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPT-1608LVSECK-J3-PRV
Order Code2610406
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size0603
Forward Current If2mA
Forward Voltage1.8V
Wavelength Typ625nm
Luminous Intensity40mcd
Viewing Angle120°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
LED Colour
Red
LED Case Size
0603
Forward Voltage
1.8V
Luminous Intensity
40mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
LED Mounting
SMD
Forward Current If
2mA
Wavelength Typ
625nm
Viewing Angle
120°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002