Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoKPT-2012CGCK
Order Code2099235
Product RangeSMD Green LED
Technical Datasheet
11,147 In Stock
Need more?
1343 Next business day delivery available(Shanghai stock)
9804 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.480 (CNY3.9324) |
| 50+ | CNY2.550 (CNY2.8815) |
| 100+ | CNY2.000 (CNY2.260) |
| 500+ | CNY1.520 (CNY1.7176) |
| 1000+ | CNY1.360 (CNY1.5368) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY17.40 (CNY19.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPT-2012CGCK
Order Code2099235
Product RangeSMD Green LED
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size0805 [2012 Metric]
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ570nm
Luminous Intensity50mcd
Viewing Angle120°
Lens ShapeRectangular
Product RangeSMD Green LED
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The KPT-2012CGCK is a green Chip LED Lamp with water clear lens, SMD mounting, rectangular-shaped lens, 120° viewing angle, 50mcd luminous intensity and 570nm wavelength. The green source colour device is made with AlGaInP on GaAs substrate. Ideal for backlight and indicator.
- 0.75mm Thickness
- Low power consumption
- Wide viewing angle
Applications
LED Lighting
Technical Specifications
LED Colour
Green
LED Case Size
0805 [2012 Metric]
Forward Voltage
2.1V
Luminous Intensity
50mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
570nm
Viewing Angle
120°
Product Range
SMD Green LED
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for KPT-2012CGCK
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003