Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoKPT-3216LVZGCK
Order Code2610424
Your Part Number
Technical Datasheet
1,744 In Stock
Need more?
1744 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.590 (CNY2.9267) |
| 10+ | CNY2.010 (CNY2.2713) |
| 25+ | CNY1.730 (CNY1.9549) |
| 50+ | CNY1.550 (CNY1.7515) |
| 100+ | CNY1.430 (CNY1.6159) |
| 150+ | CNY1.330 (CNY1.5029) |
| 200+ | CNY1.270 (CNY1.4351) |
| 250+ | CNY1.250 (CNY1.4125) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY12.95 (CNY14.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPT-3216LVZGCK
Order Code2610424
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size1206 (3216 Metric)
Forward Current If2mA
Forward Voltage2.65V
Wavelength Typ525nm
Luminous Intensity50mcd
Viewing Angle150°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
LED Colour
Green
LED Case Size
1206 (3216 Metric)
Forward Voltage
2.65V
Luminous Intensity
50mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Forward Current If
2mA
Wavelength Typ
525nm
Viewing Angle
150°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000689