Print Page
Image is for illustrative purposes only. Please refer to product description.
252 In Stock
Need more?
252 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.740 (CNY1.9662) |
| 10+ | CNY1.420 (CNY1.6046) |
| 25+ | CNY1.350 (CNY1.5255) |
| 50+ | CNY1.220 (CNY1.3786) |
| 100+ | CNY1.080 (CNY1.2204) |
| 150+ | CNY1.030 (CNY1.1639) |
| 200+ | CNY0.892 (CNY1.008) |
| 250+ | CNY0.875 (CNY0.9888) |
Price for:Each
Minimum: 5
Multiple: 5
CNY8.70 (CNY9.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPTB-1615SYKCGKC
Order Code2426239
Technical Datasheet
LED ColourGreen, Yellow
LED MountingSMD
Bulb Size-
Viewing Angle120°
Lens ShapeRectangular
Forward Current / ColourY 20mA, G 20mA
Luminous Intensity / ColourY 120mcd, G 50mcd
Forward Voltage / ColourY 2V, G 2.1V
Wavelength / ColourY 590nm, G 570nm
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The KPTB-1615SYKCGKC is a SMD chip LED Lamp with water clear lens. The super bright yellow device is made with AlGaInP (on GaAs substrate) light emitting diode chip. The green source colour device is made with AlGaInP on GaAs substrate light emitting diode. It is ideal for backlight and indicator.
- Low power consumption
- Level-3 moisture sensitivity
- 5V Reverse voltage
- -40 to 85°C Operating temperature range
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Green, Yellow
Bulb Size
-
Lens Shape
Rectangular
Luminous Intensity / Colour
Y 120mcd, G 50mcd
Wavelength / Colour
Y 590nm, G 570nm
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Colour
Y 20mA, G 20mA
Forward Voltage / Colour
Y 2V, G 2.1V
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907