Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoKPTD-1608CGCK
Order Code2099228
Your Part Number
Technical Datasheet
2,236 In Stock
Need more?
2236 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.230 (CNY7.0399) |
| 50+ | CNY4.580 (CNY5.1754) |
| 100+ | CNY3.600 (CNY4.068) |
| 500+ | CNY3.020 (CNY3.4126) |
| 1000+ | CNY2.740 (CNY3.0962) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY31.15 (CNY35.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPTD-1608CGCK
Order Code2099228
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size0603
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ570nm
Luminous Intensity190mcd
Viewing Angle60°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The KPTD-1608CGCK is a green Chip LED Lamp with water clear lens, SMD mounting, round-shaped lens, 60° viewing angle, 190mcd luminous intensity and 570nm wavelength. The green source colour device is made with AlGaInP on GaAs substrate. Ideal for backlight and indicator.
- 0.95mm Thickness
- Low power consumption
Applications
LED Lighting
Technical Specifications
LED Colour
Green
LED Case Size
0603
Forward Voltage
2.1V
Luminous Intensity
190mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
570nm
Viewing Angle
60°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for KPTD-1608CGCK
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001