Print Page
Image is for illustrative purposes only. Please refer to product description.
1,446 In Stock
Need more?
1446 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.060 (CNY3.4578) |
| 10+ | CNY2.360 (CNY2.6668) |
| 25+ | CNY2.030 (CNY2.2939) |
| 50+ | CNY1.810 (CNY2.0453) |
| 100+ | CNY1.670 (CNY1.8871) |
| 150+ | CNY1.560 (CNY1.7628) |
| 200+ | CNY1.480 (CNY1.6724) |
| 250+ | CNY1.460 (CNY1.6498) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY15.30 (CNY17.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPTD-1608LVVBC-D
Order Code2610415
Technical Datasheet
LED ColourBlue
LED MountingSMD
LED Case Size0603
Forward Current If2mA
Forward Voltage2.65V
Wavelength Typ470nm
Luminous Intensity65mcd
Viewing Angle40°
Lens ShapeDome
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
LED Colour
Blue
LED Case Size
0603
Forward Voltage
2.65V
Luminous Intensity
65mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Forward Current If
2mA
Wavelength Typ
470nm
Viewing Angle
40°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175