Print Page
Image is for illustrative purposes only. Please refer to product description.
29,575 In Stock
Need more?
29575 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.710 (CNY3.0623) |
| 10+ | CNY2.080 (CNY2.3504) |
| 25+ | CNY1.790 (CNY2.0227) |
| 50+ | CNY1.600 (CNY1.808) |
| 100+ | CNY1.470 (CNY1.6611) |
| 150+ | CNY1.370 (CNY1.5481) |
| 200+ | CNY1.290 (CNY1.4577) |
| 250+ | CNY1.270 (CNY1.4351) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY13.55 (CNY15.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPTD-1608LVZGCK
Order Code2610414
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size0603
Forward Current If2mA
Forward Voltage2.65V
Wavelength Typ525nm
Luminous Intensity220mcd
Viewing Angle60°
Lens ShapeDome
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
LED Colour
Green
LED Case Size
0603
Forward Voltage
2.65V
Luminous Intensity
220mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
LED Mounting
SMD
Forward Current If
2mA
Wavelength Typ
525nm
Viewing Angle
60°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003