Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoKPTD-2012LVQBC-D
Order Code2846594
Product RangeKPTD-2012
Your Part Number
Technical Datasheet
5,359 In Stock
Need more?
5359 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.480 (CNY2.8024) |
| 10+ | CNY1.910 (CNY2.1583) |
| 25+ | CNY1.640 (CNY1.8532) |
| 50+ | CNY1.470 (CNY1.6611) |
| 100+ | CNY1.350 (CNY1.5255) |
| 150+ | CNY1.250 (CNY1.4125) |
| 200+ | CNY1.200 (CNY1.356) |
| 250+ | CNY1.180 (CNY1.3334) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY12.40 (CNY14.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPTD-2012LVQBC-D
Order Code2846594
Product RangeKPTD-2012
Technical Datasheet
LED ColourBlue
LED MountingSMD
LED Case Size0805 [2012 Metric]
Forward Current If2mA
Forward Voltage2.65V
Wavelength Typ465nm
Luminous Intensity50mcd
Viewing Angle30°
Lens ShapeDome
Product RangeKPTD-2012
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
LED Colour
Blue
LED Case Size
0805 [2012 Metric]
Forward Voltage
2.65V
Luminous Intensity
50mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2023)
LED Mounting
SMD
Forward Current If
2mA
Wavelength Typ
465nm
Viewing Angle
30°
Product Range
KPTD-2012
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003