Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoKPTD-2012LVSURCK
Order Code2846595
Product RangeKPTD-2012
Technical Datasheet
3,873 In Stock
Need more?
3873 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.470 (CNY2.7911) |
| 10+ | CNY1.820 (CNY2.0566) |
| 25+ | CNY1.440 (CNY1.6272) |
| 50+ | CNY1.210 (CNY1.3673) |
| 100+ | CNY1.090 (CNY1.2317) |
| 150+ | CNY1.070 (CNY1.2091) |
| 200+ | CNY1.050 (CNY1.1865) |
| 250+ | CNY1.030 (CNY1.1639) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY12.35 (CNY13.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPTD-2012LVSURCK
Order Code2846595
Product RangeKPTD-2012
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size0805 [2012 Metric]
Forward Current If2mA
Forward Voltage1.75V
Wavelength Typ630nm
Luminous Intensity50mcd
Viewing Angle40°
Lens ShapeDome
Product RangeKPTD-2012
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
LED Colour
Red
LED Case Size
0805 [2012 Metric]
Forward Voltage
1.75V
Luminous Intensity
50mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
LED Mounting
SMD
Forward Current If
2mA
Wavelength Typ
630nm
Viewing Angle
40°
Product Range
KPTD-2012
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454