Print Page
Image is for illustrative purposes only. Please refer to product description.
3,998 In Stock
6,000 more incoming. You can reserve stock now
3998 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.730 (CNY6.4749) |
| 50+ | CNY4.210 (CNY4.7573) |
| 100+ | CNY3.300 (CNY3.729) |
| 500+ | CNY2.790 (CNY3.1527) |
| 1000+ | CNY2.500 (CNY2.825) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY28.65 (CNY32.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPTD-3216CGCK
Order Code8530130
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size1206 (3216 Metric)
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ570nm
Luminous Intensity300mcd
Viewing Angle35°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The KPTD-3216CGCK is a green Chip LED Lamp with water clear lens, SMD mounting, round-shaped lens, 35° viewing angle, 300mcd luminous intensity and 570nm wavelength. The green source colour device is made with AlGaInP on GaAs substrate. Ideal for backlight and indicator.
- 1.8mm Thickness
- Low power consumption
Applications
LED Lighting
Technical Specifications
LED Colour
Green
LED Case Size
1206 (3216 Metric)
Forward Voltage
2.1V
Luminous Intensity
300mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
570nm
Viewing Angle
35°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (3)
Alternatives for KPTD-3216CGCK
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001