Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoKPTD-3216SYCK-J3
Order Code2335801
Your Part Number
Technical Datasheet
658 In Stock
Need more?
658 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.390 (CNY2.7007) |
| 10+ | CNY1.860 (CNY2.1018) |
| 25+ | CNY1.600 (CNY1.808) |
| 50+ | CNY1.430 (CNY1.6159) |
| 100+ | CNY1.320 (CNY1.4916) |
| 150+ | CNY1.230 (CNY1.3899) |
| 200+ | CNY1.170 (CNY1.3221) |
| 250+ | CNY1.150 (CNY1.2995) |
Price for:Each
Minimum: 5
Multiple: 5
CNY11.95 (CNY13.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPTD-3216SYCK-J3
Order Code2335801
Technical Datasheet
LED ColourYellow
LED MountingSMD
LED Case Size1206 (3216 Metric)
Forward Current If20mA
Forward Voltage2V
Wavelength Typ590nm
Luminous Intensity1.7cd
Viewing Angle35°
Lens ShapeDome
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The KPTD-3216SYCK-J3 is a super bright yellow SMD Chip LED Lamp with water clear lens. The super bright yellow device is based on light emitting diode chip made from AlGaInP.
- Low power consumption
- Wide viewing angle
- Ideal for backlight and indicator
- Various colours and lens types are available
Applications
Signalling, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Yellow
LED Case Size
1206 (3216 Metric)
Forward Voltage
2V
Luminous Intensity
1.7cd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
590nm
Viewing Angle
35°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006