Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoKPTL-3216CGCK-01
Order Code2217905
Product RangeSMD Chip LED Lamp
Your Part Number
Technical Datasheet
20,543 In Stock
Need more?
20543 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.120 (CNY2.3956) |
| 10+ | CNY1.700 (CNY1.921) |
| 25+ | CNY1.350 (CNY1.5255) |
| 50+ | CNY1.140 (CNY1.2882) |
| 100+ | CNY1.040 (CNY1.1752) |
| 150+ | CNY1.020 (CNY1.1526) |
| 200+ | CNY0.999 (CNY1.1289) |
| 250+ | CNY0.978 (CNY1.1051) |
Price for:Each
Minimum: 5
Multiple: 5
CNY10.60 (CNY11.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPTL-3216CGCK-01
Order Code2217905
Product RangeSMD Chip LED Lamp
Technical Datasheet
LED ColourGreen
LED MountingSMD - Reverse Mount
LED Case Size1206 (3216 Metric)
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ570nm
Luminous Intensity100mcd
Viewing Angle70°
Lens ShapeRound
Product RangeSMD Chip LED Lamp
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The KPTL-3216CGCK-01 is a green SMD chip LED Lamp with water clear lens. The green source device is made with AlGaInP on GaAs substrate. This LED lamp is ideal for backlight and indicator.
- 3.2 x 1.6mm SMT LED, 1.1mm Thickness
- Low Power Consumption
- Level-3 Moisture Sensitivity
- Reverse Mount
Applications
LED Lighting
Warnings
ESD sensitive device, take proper precaution while handling the device, operators must wear anti-static bracelets, wear anti-static suit when entering work areas with conductive machinery.
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Green
LED Case Size
1206 (3216 Metric)
Forward Voltage
2.1V
Luminous Intensity
100mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
LED Mounting
SMD - Reverse Mount
Forward Current If
20mA
Wavelength Typ
570nm
Viewing Angle
70°
Product Range
SMD Chip LED Lamp
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361