Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoKPTL-3216SURCK-01
Order Code2217903
Product RangeSMD Red LED
Technical Datasheet
22,940 In Stock
Need more?
22940 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.330 (CNY2.6329) |
| 10+ | CNY1.720 (CNY1.9436) |
| 25+ | CNY1.350 (CNY1.5255) |
| 50+ | CNY1.140 (CNY1.2882) |
| 100+ | CNY1.020 (CNY1.1526) |
| 150+ | CNY1.000 (CNY1.130) |
| 200+ | CNY0.980 (CNY1.1074) |
| 250+ | CNY0.959 (CNY1.0837) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY11.65 (CNY13.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPTL-3216SURCK-01
Order Code2217903
Product RangeSMD Red LED
Technical Datasheet
LED ColourRed
LED MountingSMD - Reverse Mount
LED Case Size1206 (3216 Metric)
Forward Current If20mA
Forward Voltage1.95V
Wavelength Typ630nm
Luminous Intensity550mcd
Viewing Angle70°
Lens ShapeRound
Product RangeSMD Red LED
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The KPTL-3216SURCK-01 is a red SMD chip LED Lamp with water clear lens. The Hyper Red source device is made with AlGaInP on GaAs substrate. This LED lamp is ideal for backlight and indicator.
- 3.2 x 1.6mm SMT LED, 1.1mm Thickness
- Low Power Consumption
- Wide Viewing Angle
- Reverse Mount
- Level-3 Moisture Sensitivity
Applications
LED Lighting
Warnings
ESD sensitive device, take proper precaution while handling the device, all personnel in an ESD protected area should wear antistatic garments and wrist straps. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Red
LED Case Size
1206 (3216 Metric)
Forward Voltage
1.95V
Luminous Intensity
550mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
LED Mounting
SMD - Reverse Mount
Forward Current If
20mA
Wavelength Typ
630nm
Viewing Angle
70°
Product Range
SMD Red LED
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000308