Print Page
Image is for illustrative purposes only. Please refer to product description.
12,663 In Stock
1,250 more incoming. You can reserve stock now
8 Delivery in 3-4 Business Days(Shanghai stock)
12655 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.960 (CNY4.4748) |
| 50+ | CNY2.900 (CNY3.277) |
| 100+ | CNY2.260 (CNY2.5538) |
| 500+ | CNY1.910 (CNY2.1583) |
| 1000+ | CNY1.720 (CNY1.9436) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY19.80 (CNY22.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPTR-3216CGCK
Order Code2099252
Technical Datasheet
LED ColourGreen
LED MountingSMD - Reverse Mount
LED Case Size1206 (3216 Metric)
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ570nm
Luminous Intensity50mcd
Viewing Angle120°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The KPTR-3216CGCK is a 3.2 x 1.6mm green SMD Chip LED Lamp with water clear lens. The green source colour device is made with AlGaInP on GaAs substrate light emitting diode.
- Low power consumption
- Wide viewing angle
- Ideal for backlight and indicator
Applications
LED Lighting, Signalling
Technical Specifications
LED Colour
Green
LED Case Size
1206 (3216 Metric)
Forward Voltage
2.1V
Luminous Intensity
50mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
LED Mounting
SMD - Reverse Mount
Forward Current If
20mA
Wavelength Typ
570nm
Viewing Angle
120°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for KPTR-3216CGCK
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006