Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoKPTR-3216EC
Order Code2099253
Your Part Number
Technical Datasheet
648 In Stock
Need more?
648 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.590 (CNY1.7967) |
| 10+ | CNY1.270 (CNY1.4351) |
| 25+ | CNY1.020 (CNY1.1526) |
| 50+ | CNY0.854 (CNY0.965) |
| 100+ | CNY0.773 (CNY0.8735) |
| 150+ | CNY0.758 (CNY0.8565) |
| 200+ | CNY0.743 (CNY0.8396) |
| 250+ | CNY0.727 (CNY0.8215) |
Price for:Each
Minimum: 5
Multiple: 5
CNY7.95 (CNY8.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPTR-3216EC
Order Code2099253
Technical Datasheet
LED ColourRed
LED MountingSMD - Reverse Mount
LED Case Size1206 (3216 Metric)
Forward Current If20mA
Forward Voltage2V
Wavelength Typ625nm
Luminous Intensity15mcd
Viewing Angle120°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The KPTR-3216EC is a 3.2 x 1.6mm high efficiency red SMD Chip LED Lamp with water clear lens. The high efficiency red source colour device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode.
- Low power consumption
- Wide viewing angle
- Ideal for backlight and indicator
Applications
LED Lighting, Signalling
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Red
LED Case Size
1206 (3216 Metric)
Forward Voltage
2V
Luminous Intensity
15mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD - Reverse Mount
Forward Current If
20mA
Wavelength Typ
625nm
Viewing Angle
120°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006