Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.700 (CNY1.921) |
| 10+ | CNY1.250 (CNY1.4125) |
| 25+ | CNY0.962 (CNY1.0871) |
| 50+ | CNY0.816 (CNY0.9221) |
| 100+ | CNY0.735 (CNY0.8306) |
| 150+ | CNY0.721 (CNY0.8147) |
| 200+ | CNY0.706 (CNY0.7978) |
| 250+ | CNY0.691 (CNY0.7808) |
Price for:Each
Minimum: 5
Multiple: 5
CNY8.50 (CNY9.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-103IDT
Order Code2314268
Technical Datasheet
LED ColourRed
LED MountingThrough Hole
LED Case Size2mm x 5mm
Forward Current If20mA
Forward Voltage2V
Wavelength Typ617nm
Luminous Intensity3mcd
Viewing Angle110°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The L-103IDT is a 2 x 5mm high efficiency red Rectangular Solid State LED with red diffused lens. The high efficiency red source colour device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode.
- Excellent uniformity of light output
- Low power consumption
- Reliable and rugged
- Suitable for level indicator
- Solid state reliability and long life
Applications
LED Lighting, Signalling
Technical Specifications
LED Colour
Red
LED Case Size
2mm x 5mm
Forward Voltage
2V
Luminous Intensity
3mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
617nm
Viewing Angle
110°
Product Range
-
MSL
-
Technical Docs (2)
Alternatives for L-103IDT
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454