Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoL-130WCP/2EYW
Order Code4845692
Your Part Number
Technical Datasheet
730 In Stock
Need more?
730 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.630 (CNY12.0119) |
| 10+ | CNY7.900 (CNY8.927) |
| 25+ | CNY7.430 (CNY8.3959) |
| 50+ | CNY6.960 (CNY7.8648) |
| 100+ | CNY6.400 (CNY7.232) |
| 500+ | CNY5.640 (CNY6.3732) |
Price for:Each
Minimum: 5
Multiple: 5
CNY53.15 (CNY60.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-130WCP/2EYW
Order Code4845692
Technical Datasheet
LED ColourRed, Yellow
No. of LEDs2LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current / ColourR 20mA, Y 20mA
Luminous Intensity / ColourR 24mcd, Y 20mcd
Forward Voltage / ColourR 2V, Y 2.1V
Viewing Angle60°
Height9.65mm
Width7mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Red, Yellow
LED Mounting
Through Hole
Forward Current / Colour
R 20mA, Y 20mA
Forward Voltage / Colour
R 2V, Y 2.1V
Height
9.65mm
Product Range
-
No. of LEDs
2LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity / Colour
R 24mcd, Y 20mcd
Viewing Angle
60°
Width
7mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001