Print Page
Image is for illustrative purposes only. Please refer to product description.
1,223 In Stock
Need more?
1223 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.090 (CNY3.4917) |
| 10+ | CNY2.380 (CNY2.6894) |
| 25+ | CNY2.050 (CNY2.3165) |
| 50+ | CNY1.830 (CNY2.0679) |
| 100+ | CNY1.680 (CNY1.8984) |
| 150+ | CNY1.560 (CNY1.7628) |
| 200+ | CNY1.480 (CNY1.6724) |
| 250+ | CNY1.460 (CNY1.6498) |
Price for:Each
Minimum: 5
Multiple: 5
CNY15.45 (CNY17.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-1384AD/1GD
Order Code2314305
Technical Datasheet
LED ColourGreen
LED MountingThrough Hole
LED Case Size3.4mm
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ568nm
Luminous Intensity20mcd
Viewing Angle60°
Lens ShapeDome
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The L-1384AD/1GD is a 3.4mm right-angle green LED Indicator with green diffused lens. The green source colour device is made with gallium phosphide green light emitting diode.
- Ideal for card edge status indication
- Wide viewing angle
- High reliability-life measured in years
- UL94V-0 Flammability rating
- Nylon 66 housing
Applications
LED Lighting, Signalling
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Green
LED Case Size
3.4mm
Forward Voltage
2.2V
Luminous Intensity
20mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
568nm
Viewing Angle
60°
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000238