Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoL-13GD
Order Code1142480
Product Range2mm Green LED
Your Part Number
Technical Datasheet
15,789 In Stock
Need more?
15789 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.870 (CNY2.1131) |
| 10+ | CNY1.370 (CNY1.5481) |
| 25+ | CNY1.080 (CNY1.2204) |
| 50+ | CNY0.905 (CNY1.0226) |
| 100+ | CNY0.815 (CNY0.921) |
| 150+ | CNY0.799 (CNY0.9029) |
| 200+ | CNY0.783 (CNY0.8848) |
| 250+ | CNY0.767 (CNY0.8667) |
Price for:Each
Minimum: 5
Multiple: 5
CNY9.35 (CNY10.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-13GD
Order Code1142480
Product Range2mm Green LED
Technical Datasheet
LED ColourGreen
LED MountingThrough Hole
LED Case Size2mm
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ568nm
Luminous Intensity12mcd
Viewing Angle70°
Lens ShapeRound
Product Range2mm Green LED
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The L-13GD is a 2mm green Flat Top LED Lamp with green diffused lens, through hole mounting, round-shaped lens, 70° viewing angle, 12mcd luminous intensity. The green source colour device is made with gallium phosphide. Suitable for audio panel indicator.
- Mounts flush with panel
- Low power consumption
- Fits 2mm hole in panel up to 3.5mm
- Solid state reliability long life
Applications
LED Lighting
Technical Specifications
LED Colour
Green
LED Case Size
2mm
Forward Voltage
2.2V
Luminous Intensity
12mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
568nm
Viewing Angle
70°
Product Range
2mm Green LED
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000726