Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoL-13ID
Order Code2314266
Your Part Number
Technical Datasheet
2,693 In Stock
Need more?
2693 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.890 (CNY2.1357) |
| 10+ | CNY1.390 (CNY1.5707) |
| 25+ | CNY1.100 (CNY1.243) |
| 50+ | CNY0.925 (CNY1.0452) |
| 100+ | CNY0.834 (CNY0.9424) |
| 150+ | CNY0.818 (CNY0.9243) |
| 200+ | CNY0.801 (CNY0.9051) |
| 250+ | CNY0.784 (CNY0.8859) |
Price for:Each
Minimum: 5
Multiple: 5
CNY9.45 (CNY10.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-13ID
Order Code2314266
Technical Datasheet
LED ColourRed
LED MountingThrough Hole
LED Case Size2mm x 5mm
Forward Current If20mA
Forward Voltage2V
Wavelength Typ625nm
Luminous Intensity8mcd
Viewing Angle70°
Lens ShapeRound with Flat Top
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The L-13ID is a 2mm high efficiency red Flat Top LED Lamp with red diffused lens. The high efficiency red source colour device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode.
- Mounts flush with panel
- Low power consumption
- Suitable for audio panel indicator
- Fits 2mm hole in panel up to 3.5mm
- Solid state reliability and long life
Applications
LED Lighting, Signalling
Technical Specifications
LED Colour
Red
LED Case Size
2mm x 5mm
Forward Voltage
2V
Luminous Intensity
8mcd
Lens Shape
Round with Flat Top
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
625nm
Viewing Angle
70°
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454