Print Page
Image is for illustrative purposes only. Please refer to product description.
1,458 In Stock
Need more?
1458 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.680 (CNY1.8984) |
| 10+ | CNY1.230 (CNY1.3899) |
| 25+ | CNY0.958 (CNY1.0825) |
| 50+ | CNY0.811 (CNY0.9164) |
| 100+ | CNY0.731 (CNY0.826) |
| 150+ | CNY0.717 (CNY0.8102) |
| 200+ | CNY0.702 (CNY0.7933) |
| 250+ | CNY0.688 (CNY0.7774) |
Price for:Each
Minimum: 5
Multiple: 5
CNY8.40 (CNY9.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-1413YDT
Order Code1142533
Technical Datasheet
LED ColourYellow
LED MountingThrough Hole
LED Case Size4mm
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ590nm
Luminous Intensity3mcd
Viewing Angle100°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The L-1413YDT is a 4mm yellow Cylindrical LED Lamp with yellow diffused lens. The yellow source colour device is made with gallium arsenide phosphide on gallium phosphide yellow light emitting diode.
- Cylindrical type and flat top
- Convex cathode mark on body
- Low power consumption
- I.C compatible
- Reliable and rugged
- Solid state reliability and long life
Applications
LED Lighting, Industrial
Technical Specifications
LED Colour
Yellow
LED Case Size
4mm
Forward Voltage
2.1V
Luminous Intensity
3mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
590nm
Viewing Angle
100°
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000225