Print Page
Image is for illustrative purposes only. Please refer to product description.
2,701 In Stock
1,000 more incoming. You can reserve stock now
2701 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.180 (CNY4.7234) |
| 10+ | CNY2.800 (CNY3.164) |
| 25+ | CNY2.560 (CNY2.8928) |
| 50+ | CNY2.340 (CNY2.6442) |
| 100+ | CNY2.120 (CNY2.3956) |
| 150+ | CNY1.900 (CNY2.147) |
| 200+ | CNY1.330 (CNY1.5029) |
Price for:Each
Minimum: 5
Multiple: 5
CNY20.90 (CNY23.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-1503CB/1ID
Order Code2001685
Technical Datasheet
LED ColourRed
No. of LEDs1LEDs
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Bulb SizeT-1 3/4 (5mm)
Forward Current If20mA
Luminous Intensity30mcd
Wavelength Typ625nm
Forward Voltage2V
Viewing Angle60°
Height6mm
Lens ShapeRound
Width6mm
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The L-1503CB/1ID is a 5mm right-angle high efficiency red LED Indicator with red diffused lens. The high efficiency red source colour device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode.
- Low power consumption
- Versatile mounting on P.C. board or panel
- Reliable and rugged
- UL94V-0 Flammability rating
- Nylon 66 housing
Applications
LED Lighting, Signalling, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Red
LED Mounting
Through Hole
Bulb Size
T-1 3/4 (5mm)
Luminous Intensity
30mcd
Forward Voltage
2V
Height
6mm
Width
6mm
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
No. of LEDs
1LEDs
LED Case Size
T-1 3/4 (5mm)
Forward Current If
20mA
Wavelength Typ
625nm
Viewing Angle
60°
Lens Shape
Round
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000424