Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoL-1503ID
Order Code2335725
Product Range3mm Green LED
Technical Datasheet
1,581 In Stock
2,697 more incoming. You can reserve stock now
1581 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.680 (CNY1.8984) |
| 10+ | CNY1.230 (CNY1.3899) |
| 25+ | CNY0.958 (CNY1.0825) |
| 50+ | CNY0.811 (CNY0.9164) |
| 100+ | CNY0.731 (CNY0.826) |
| 150+ | CNY0.717 (CNY0.8102) |
| 200+ | CNY0.702 (CNY0.7933) |
| 250+ | CNY0.688 (CNY0.7774) |
Price for:Each
Minimum: 5
Multiple: 5
CNY8.40 (CNY9.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-1503ID
Order Code2335725
Product Range3mm Green LED
Technical Datasheet
LED ColourRed
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Forward Current If20mA
Forward Voltage2V
Wavelength Typ617nm
Luminous Intensity40mcd
Viewing Angle60°
Lens ShapeRound
Product Range3mm Green LED
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The L-1503ID is a 5mm high efficiency red solid-state LED Lamp with red diffused lens. The high efficiency red source device is made with gallium arsenide phosphide on gallium phosphide.
- Low Power Consumption
- Versatile Mounting on PC Board or Panel
- T-1 3/4 Diameter Flangeless Package
- Reliable and Rugged
Applications
LED Lighting
Warnings
ESD sensitive device, take proper precaution while handling the device, wear anti-static suit when entering work areas with conductive machinery. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Red
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
2V
Luminous Intensity
40mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
617nm
Viewing Angle
60°
Product Range
3mm Green LED
MSL
-
Technical Docs (2)
Alternatives for L-1503ID
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000291