You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
L-1503SRD
LED, Low Power, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 1.85 V, 640 nm
- Manufacturer:
- KINGBRIGHT KINGBRIGHT
- Manufacturer Part No:
- L-1503SRD
- Order Code:
- 2335728
- Product Range
- 5mm Red LED
- Technical Datasheet:
- L-1503SRD Datasheet
Product Range Selector (5mm Red LED)
See all from this product rangeProduct Overview
- Low power consumption
- Versatile mounting on P.C. board or panel
- Reliable and rugged
Applications
LED Lighting, Industrial
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Red
- :
- Through Hole
- :
- T-1 3/4 (5mm)
- :
- 20mA
- :
- 1.85V
- :
- 640nm
- :
- 260mcd
- :
- 60°
- :
- Round
- :
- 5mm Red LED
- :
- -
- :
- -
Technical Documents (2)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
685 In stock
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
5+ | CNY2.23 CNY2.5199 | ( ) |
10+ | CNY1.51 CNY1.7063 | ( ) |
25+ | CNY1.12 CNY1.2656 | ( ) |
50+ | CNY0.827 CNY0.9345 | ( ) |
Pricing is unavailable. Please contact customer services.