Print Page
Image is for illustrative purposes only. Please refer to product description.
1,690 In Stock
Need more?
1690 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.040 (CNY2.3052) |
| 10+ | CNY1.500 (CNY1.695) |
| 25+ | CNY1.180 (CNY1.3334) |
| 50+ | CNY0.988 (CNY1.1164) |
| 100+ | CNY0.889 (CNY1.0046) |
| 150+ | CNY0.872 (CNY0.9854) |
| 200+ | CNY0.854 (CNY0.965) |
| 250+ | CNY0.836 (CNY0.9447) |
Price for:Each
Minimum: 5
Multiple: 5
CNY10.20 (CNY11.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-1553GDT
Order Code1142620
Technical Datasheet
LED ColourGreen
LED MountingThrough Hole
LED Case Size5mm x 5mm
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ565nm
Luminous Intensity5mcd
Viewing Angle110°
Lens ShapeSquare
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The L-1553GDT is a 5x5mm green Square Top LED Lamp with green diffused lens. The green source colour device is made with gallium phosphide green light emitting diode.
- Low power consumption
- Reliable and rugged
- Excellent uniformity of light output
- Ideal as flush mounted panel indicators
- Wide viewing angle
- Solid state reliability and long life
Applications
LED Lighting, Signalling
Technical Specifications
LED Colour
Green
LED Case Size
5mm x 5mm
Forward Voltage
2.2V
Luminous Intensity
5mcd
Lens Shape
Square
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
565nm
Viewing Angle
110°
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005