Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoL-3VEGW
Order Code2449758
Product Range3mm Green Red LED
Technical Datasheet
14,129 In Stock
Need more?
8089 Delivery in 3-4 Business Days(Shanghai stock)
6040 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.500 (CNY2.825) |
| 10+ | CNY2.040 (CNY2.3052) |
| 25+ | CNY1.900 (CNY2.147) |
| 50+ | CNY1.710 (CNY1.9323) |
| 100+ | CNY1.550 (CNY1.7515) |
| 150+ | CNY1.470 (CNY1.6611) |
| 200+ | CNY1.310 (CNY1.4803) |
| 250+ | CNY1.290 (CNY1.4577) |
Price for:Each
Minimum: 5
Multiple: 5
CNY12.50 (CNY14.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-3VEGW
Order Code2449758
Product Range3mm Green Red LED
Technical Datasheet
LED ColourGreen, Red
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Viewing Angle60°
Lens ShapeRound
Forward Current / ColourR 20mA, G 20mA
Luminous Intensity / ColourR 30mcd, G 40mcd
Forward Voltage / ColourR 2V, G 2.2V
Wavelength / ColourR 617nm, G 568nm
Product Range3mm Green Red LED
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The L-3VEGW from Kingbright is a through hole, round shaped, bi-colour LED with white diffused lens type. Bi-colour of LED are high efficiency red and green colour made with gallium arsenide phosphide on gallium phosphide orange light emitting diode and gallium phosphide green light emitting diode. This LED is widely used because of low power consumption, long life, solid state reliability and uniform light output.
- Bulb size is T-1 (3mm)
- 3 leads with one common lead
- Forward voltage of 2V for red and 2.2V for green
- Forward current of 20mA for red and green
- Dominant wavelength of 617nm for red and 568 for green
- Peak wavelength of 627nm for red and 565 for green
- Luminous intensity of 30mcd for red and 40mcd for green
- Viewing angle of 60°
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Technical Specifications
LED Colour
Green, Red
Bulb Size
T-1 (3mm)
Lens Shape
Round
Luminous Intensity / Colour
R 30mcd, G 40mcd
Wavelength / Colour
R 617nm, G 568nm
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
Through Hole
Viewing Angle
60°
Forward Current / Colour
R 20mA, G 20mA
Forward Voltage / Colour
R 2V, G 2.2V
Product Range
3mm Green Red LED
MSL
-
Technical Docs (2)
Alternatives for L-3VEGW
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907