Print Page
Image is for illustrative purposes only. Please refer to product description.
1,226 In Stock
Need more?
1226 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY15.430 (CNY17.4359) |
| 10+ | CNY11.920 (CNY13.4696) |
| 25+ | CNY10.240 (CNY11.5712) |
| 50+ | CNY9.170 (CNY10.3621) |
| 100+ | CNY8.430 (CNY9.5259) |
| 150+ | CNY7.850 (CNY8.8705) |
| 200+ | CNY7.420 (CNY8.3846) |
| 250+ | CNY7.280 (CNY8.2264) |
Price for:Each
Minimum: 5
Multiple: 5
CNY77.15 (CNY87.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-4060VH/2GD
Order Code2001692
Technical Datasheet
LED ColourGreen
LED MountingThrough Hole
LED Case Size1.8mm
Forward Current If25mA
Forward Voltage2.2V
Wavelength Typ568nm
Luminous Intensity10mcd
Viewing Angle70°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The L-4060VH/2GD is a 1.8mm green bi-level Circuit Board Indicator with green diffused lens. The green source device is made with gallium phosphide. It has pre-trimmed leads for PC mounting and black case enhances contrast ratio. Housing is made of UL94V-0 type 66 nylon.
- Diffused lens
- Wide viewing angle
- High reliability life measured in years
Applications
LED Lighting
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Green
LED Case Size
1.8mm
Forward Voltage
2.2V
Luminous Intensity
10mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
Through Hole
Forward Current If
25mA
Wavelength Typ
568nm
Viewing Angle
70°
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009525