Print Page
Image is for illustrative purposes only. Please refer to product description.
963 In Stock
1,000 more incoming. You can reserve stock now
963 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.970 (CNY2.2261) |
| 10+ | CNY1.450 (CNY1.6385) |
| 25+ | CNY1.130 (CNY1.2769) |
| 50+ | CNY0.952 (CNY1.0758) |
| 100+ | CNY0.858 (CNY0.9695) |
| 150+ | CNY0.841 (CNY0.9503) |
| 200+ | CNY0.824 (CNY0.9311) |
| 250+ | CNY0.807 (CNY0.9119) |
Price for:Each
Minimum: 5
Multiple: 5
CNY9.85 (CNY11.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-424YDT
Order Code1142500
Technical Datasheet
LED ColourYellow
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ588nm
Luminous Intensity3mcd
Viewing Angle100°
Lens ShapeCylindrical
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The L-424YDT is a 3mm yellow Cylindrical LED Lamp with yellow diffused lens, through hole mounting, round-shaped lens, 100° viewing angle, 3mcd luminous intensity and 588nm wavelength. The yellow source colour device is made with gallium arsenide phosphide on gallium phosphide.
- Low power consumption
- Reliable and rugged
- Solid state reliability long life
Applications
LED Lighting
Technical Specifications
LED Colour
Yellow
LED Case Size
T-1 (3mm)
Forward Voltage
2.1V
Luminous Intensity
3mcd
Lens Shape
Cylindrical
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
588nm
Viewing Angle
100°
Product Range
-
MSL
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00017