Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoL-483YDT
Order Code1142552
Your Part Number
Technical Datasheet
1,268 In Stock
Need more?
1268 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.860 (CNY2.1018) |
| 10+ | CNY1.370 (CNY1.5481) |
| 25+ | CNY1.080 (CNY1.2204) |
| 50+ | CNY0.902 (CNY1.0193) |
| 100+ | CNY0.812 (CNY0.9176) |
| 150+ | CNY0.796 (CNY0.8995) |
| 200+ | CNY0.780 (CNY0.8814) |
| 250+ | CNY0.764 (CNY0.8633) |
Price for:Each
Minimum: 5
Multiple: 5
CNY9.30 (CNY10.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-483YDT
Order Code1142552
Technical Datasheet
LED ColourYellow
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ588nm
Luminous Intensity3mcd
Viewing Angle100°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The L-483YDT is a 5mm yellow Cylindrical LED Lamp with yellow diffused lens. The yellow source colour device is made with gallium arsenide phosphide on gallium phosphide yellow light emitting diode.
- Cylindrical type
- Low power consumption
- Reliable and rugged
- Solid state reliability and long life
Applications
LED Lighting, Industrial
Technical Specifications
LED Colour
Yellow
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
2.1V
Luminous Intensity
3mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
588nm
Viewing Angle
100°
Product Range
-
MSL
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035