Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoL-53LGD
Order Code1142561
Your Part Number
Technical Datasheet
14,994 In Stock
Need more?
1000 Delivery in 3-4 Business Days(SG stock)
13994 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.580 (CNY1.7854) |
| 10+ | CNY1.170 (CNY1.3221) |
| 25+ | CNY0.914 (CNY1.0328) |
| 50+ | CNY0.767 (CNY0.8667) |
| 100+ | CNY0.688 (CNY0.7774) |
| 150+ | CNY0.675 (CNY0.7628) |
| 200+ | CNY0.661 (CNY0.7469) |
| 250+ | CNY0.647 (CNY0.7311) |
Price for:Each
Minimum: 5
Multiple: 5
CNY7.90 (CNY8.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-53LGD
Order Code1142561
Technical Datasheet
LED ColourGreen
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ565nm
Luminous Intensity2mcd
Viewing Angle60°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The L-53LGD is a 5mm green Solid-state LED Lamp with green diffused lens, through hole mounting, round-shaped lens. The green source colour devices are made with gallium phosphide.
- Low power consumption
- General purpose leads
- Reliable and rugged
- Solid state reliability long life
Applications
LED Lighting
Technical Specifications
LED Colour
Green
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
2.2V
Luminous Intensity
2mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
565nm
Viewing Angle
60°
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363