Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoL-53LSRD
Order Code1142564
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-53LSRD
Order Code1142564
Technical Datasheet
LED ColourRed
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Forward Current If20mA
Forward Voltage1.85V
Wavelength Typ660nm
Luminous Intensity20mcd
Viewing Angle60°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The L-53LSRD is a 5mm super bright red Solid State LED Lamp with red diffused lens. The super bright red source colour device is made with gallium aluminium arsenide red light emitting diode.
- General purpose leads
- Low power consumption
- Reliable and rugged
- Solid state reliability and long life
- Low Current
Applications
LED Lighting, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Red
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
1.85V
Luminous Intensity
20mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2023)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
660nm
Viewing Angle
60°
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000314