Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoL-53SGC
Order Code1142572
Product Range5mm Green LED
Your Part Number
Technical Datasheet
51,899 In Stock
Need more?
25712 Delivery in 3-4 Business Days(Shanghai stock)
26187 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.300 (CNY3.729) |
| 10+ | CNY2.360 (CNY2.6668) |
| 25+ | CNY1.550 (CNY1.7515) |
| 50+ | CNY1.300 (CNY1.469) |
| 100+ | CNY0.850 (CNY0.9605) |
| 150+ | CNY0.720 (CNY0.8136) |
| 200+ | CNY0.670 (CNY0.7571) |
| 250+ | CNY0.640 (CNY0.7232) |
Price for:Each
Minimum: 5
Multiple: 5
CNY16.50 (CNY18.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-53SGC
Order Code1142572
Product Range5mm Green LED
Technical Datasheet
LED ColourGreen
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ568nm
Luminous Intensity200mcd
Viewing Angle30°
Lens ShapeRound
Product Range5mm Green LED
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The L-53SGC from Kingbright is a through hole round shape super bright green colour LED. The device is made of gallium phosphide green light emitting diode. This LED is widely used because of low power consumption, long life and solid state reliability.
- Standard bulb size of T-1 3/4 (5mm)
- Reliable and rugged
- Viewing angle is 30°
- Luminous intensity of 200mcd at 20mA
- Forward voltage is 2.2V
- Forward current (If) is 20mA
- Dominant wavelength is 568nm at IF=20mA
- Peak wavelength is 565nm at IF=20mA
- Water clear lens type
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Technical Specifications
LED Colour
Green
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
2.2V
Luminous Intensity
200mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
568nm
Viewing Angle
30°
Product Range
5mm Green LED
MSL
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035