Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoL-59EGW
Order Code2001770
Your Part Number
Technical Datasheet
7,772 In Stock
21,500 more incoming. You can reserve stock now
5356 Delivery in 3-4 Business Days(SG stock)
2416 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.550 (CNY2.8815) |
| 10+ | CNY2.060 (CNY2.3278) |
| 25+ | CNY1.930 (CNY2.1809) |
| 50+ | CNY1.740 (CNY1.9662) |
| 100+ | CNY1.570 (CNY1.7741) |
| 150+ | CNY1.480 (CNY1.6724) |
| 200+ | CNY1.400 (CNY1.582) |
| 250+ | CNY1.380 (CNY1.5594) |
Price for:Each
Minimum: 5
Multiple: 5
CNY12.75 (CNY14.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-59EGW
Order Code2001770
Technical Datasheet
LED ColourHigh Efficiency Green, Red
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Viewing Angle60°
Lens ShapeDome
Forward Current / ColourR 20mA, G 20mA
Luminous Intensity / ColourR 60mcd, G 60mcd
Forward Voltage / ColourR 2V, G 2.2V
Wavelength / ColourR 617nm, G 568nm
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The L-59EGW from Kingbright is a through hole, round shaped, bi-colour LED. Bi-colour of LED are high efficiency red and green colour made with gallium arsenide phosphide on gallium phosphide orange light emitting diode and gallium phosphide green light emitting diode. This LED is widely used because of low power consumption, long life, solid state reliability and uniform light output.
- Bulb size is T-1 3/4 (5mm)
- Forward voltage of 2V for red and 2.2V for green
- Forward current of 20mA for red and green
- Dominant wavelength of 617nm for red and 568nm for green
- Peak wavelength of 627nm for red and 565 for green
- Luminous intensity of 40mcd for red and 60mcd for green
- White diffused lens type
- Viewing angle of 60°
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Technical Specifications
LED Colour
High Efficiency Green, Red
Bulb Size
T-1 3/4 (5mm)
Lens Shape
Dome
Luminous Intensity / Colour
R 60mcd, G 60mcd
Wavelength / Colour
R 617nm, G 568nm
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
Through Hole
Viewing Angle
60°
Forward Current / Colour
R 20mA, G 20mA
Forward Voltage / Colour
R 2V, G 2.2V
Product Range
-
MSL
-
Technical Docs (2)
Alternatives for L-59EGW
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000351