Print Page
Image is for illustrative purposes only. Please refer to product description.
803 In Stock
Need more?
803 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.400 (CNY2.712) |
| 10+ | CNY1.950 (CNY2.2035) |
| 25+ | CNY1.820 (CNY2.0566) |
| 50+ | CNY1.640 (CNY1.8532) |
| 100+ | CNY1.490 (CNY1.6837) |
| 150+ | CNY1.410 (CNY1.5933) |
| 200+ | CNY1.280 (CNY1.4464) |
| 250+ | CNY1.260 (CNY1.4238) |
Price for:Each
Minimum: 5
Multiple: 5
CNY12.00 (CNY13.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-59EYW
Order Code2001772
Technical Datasheet
LED ColourRed, Yellow
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Viewing Angle60°
Lens ShapeRound
Forward Current / ColourR 30mA, Y 30mA
Luminous Intensity / ColourR 60mcd, Y 40mcd
Forward Voltage / ColourR 2V, Y 2.1V
Wavelength / ColourR 625nm, Y 588nm
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
LED Colour
Red, Yellow
Bulb Size
T-1 3/4 (5mm)
Lens Shape
Round
Luminous Intensity / Colour
R 60mcd, Y 40mcd
Wavelength / Colour
R 625nm, Y 588nm
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
Through Hole
Viewing Angle
60°
Forward Current / Colour
R 30mA, Y 30mA
Forward Voltage / Colour
R 2V, Y 2.1V
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000778