Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoL-7104SRC-J4
Order Code2314281
Product Range3mm Red LED
Technical Datasheet
4,480 In Stock
3,000 more incoming. You can reserve stock now
200 Delivery in 3-4 Business Days(Shanghai stock)
4280 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.740 (CNY4.2262) |
| 10+ | CNY2.880 (CNY3.2544) |
| 25+ | CNY2.460 (CNY2.7798) |
| 50+ | CNY2.200 (CNY2.486) |
| 100+ | CNY2.020 (CNY2.2826) |
| 150+ | CNY1.870 (CNY2.1131) |
| 200+ | CNY1.790 (CNY2.0227) |
| 250+ | CNY1.760 (CNY1.9888) |
Price for:Each
Minimum: 5
Multiple: 5
CNY18.70 (CNY21.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-7104SRC-J4
Order Code2314281
Product Range3mm Red LED
Technical Datasheet
LED ColourRed
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ640nm
Luminous Intensity1.5cd
Viewing Angle34°
Lens ShapeDome
Product Range3mm Red LED
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The L-7104SRC-J4 is a 3mm red Solid-state LED Lamp with water clear lens, through hole mounting, dome-shaped lens, 34° viewing angle, 1.5mcd luminous intensity and 640nm wavelength. The super bright red source colour device is made with AlGaInP on Si substrate.
- Low power consumption
- General purpose leads
- Reliable and rugged
- Solid state reliability long life
Applications
LED Lighting
Technical Specifications
LED Colour
Red
LED Case Size
T-1 (3mm)
Forward Voltage
2.1V
Luminous Intensity
1.5cd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
640nm
Viewing Angle
34°
Product Range
3mm Red LED
MSL
-
Technical Docs (2)
Alternatives for L-7104SRC-J4
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000182