Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoL-793YD
Order Code1142596
Your Part Number
Technical Datasheet
1,177 In Stock
Need more?
1177 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.330 (CNY2.6329) |
| 10+ | CNY1.890 (CNY2.1357) |
| 25+ | CNY1.620 (CNY1.8306) |
| 50+ | CNY1.450 (CNY1.6385) |
| 100+ | CNY1.330 (CNY1.5029) |
| 150+ | CNY1.250 (CNY1.4125) |
| 200+ | CNY1.220 (CNY1.3786) |
| 250+ | CNY1.200 (CNY1.356) |
Price for:Each
Minimum: 5
Multiple: 5
CNY11.65 (CNY13.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-793YD
Order Code1142596
Technical Datasheet
LED ColourYellow
LED MountingThrough Hole
LED Case Size8mm
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ590nm
Luminous Intensity50mcd
Viewing Angle50°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The L-793YD is a 8mm yellow Round LED Lamp with yellow diffused lens. The yellow source colour device is made with gallium arsenide phosphide on gallium phosphide yellow light emitting diode.
- 8mm diameter big lamp
- Reliable and rugged
- Solid state reliability and long life
Applications
LED Lighting, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Yellow
LED Case Size
8mm
Forward Voltage
2.1V
Luminous Intensity
50mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
590nm
Viewing Angle
50°
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007