Print Page
Image is for illustrative purposes only. Please refer to product description.
670 In Stock
Need more?
220 Delivery in 3-4 Business Days(Shanghai stock)
450 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.030 (CNY5.6839) |
| 10+ | CNY3.860 (CNY4.3618) |
| 25+ | CNY3.330 (CNY3.7629) |
| 50+ | CNY2.970 (CNY3.3561) |
| 100+ | CNY2.730 (CNY3.0849) |
| 150+ | CNY2.540 (CNY2.8702) |
| 200+ | CNY2.400 (CNY2.712) |
| 250+ | CNY2.360 (CNY2.6668) |
Price for:Each
Minimum: 5
Multiple: 5
CNY25.15 (CNY28.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-813SRC-J4
Order Code2314287
Technical Datasheet
LED ColourRed
LED MountingThrough Hole
LED Case Size10mm
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ640nm
Luminous Intensity8cd
Viewing Angle15°
Lens ShapeDome
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The L-813SRC-J4 is a 10mm super bright red Solid State LED Lamp with water clear lens. The super bright red source colour device is made with AlGaInP on Si substrate light emitting diode.
- 10mm Diameter big lamp
- Reliable and rugged
- Solid state reliability and long life
Applications
LED Lighting, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Red
LED Case Size
10mm
Forward Voltage
2.1V
Luminous Intensity
8cd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
640nm
Viewing Angle
15°
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001293