Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoL-934LGD
Order Code1142509
Product RangeGallium Phosphide Green Light Emitting Diode
Technical Datasheet
15,082 In Stock
Need more?
308 Next business day delivery available(Shanghai stock)
808 Delivery in 3-4 Business Days(Shanghai stock)
13966 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.530 (CNY1.7289) |
| 10+ | CNY1.120 (CNY1.2656) |
| 25+ | CNY0.883 (CNY0.9978) |
| 50+ | CNY0.744 (CNY0.8407) |
| 100+ | CNY0.669 (CNY0.756) |
| 150+ | CNY0.656 (CNY0.7413) |
| 200+ | CNY0.643 (CNY0.7266) |
| 250+ | CNY0.629 (CNY0.7108) |
Price for:Each
Minimum: 5
Multiple: 5
CNY7.65 (CNY8.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-934LGD
Order Code1142509
Product RangeGallium Phosphide Green Light Emitting Diode
Technical Datasheet
LED ColourGreen
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ568nm
Luminous Intensity2mcd
Viewing Angle60°
Lens ShapeRound
Product RangeGallium Phosphide Green Light Emitting Diode
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The L-934LGD from Kingbright is a through hole round shape green colour LED. The device is made of gallium phosphide light emitting diode. This LED is widely used because of low power consumption, long life and solid state reliability.
- Standard bulb size of T-1 (3mm)
- Reliable and rugged
- Viewing angle is 60°
- Luminous intensity of 2mcd at 2mA
- Forward voltage is 2.2V
- Forward current (If) is 20mA
- Dominant wavelength is 568nm at IF=20mA
- Peak wavelength is 565nm at IF=20mA
- Green diffused lens type
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Technical Specifications
LED Colour
Green
LED Case Size
T-1 (3mm)
Forward Voltage
2.2V
Luminous Intensity
2mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
568nm
Viewing Angle
60°
Product Range
Gallium Phosphide Green Light Emitting Diode
MSL
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014