Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoL-934LID
Order Code1142512
Product RangeRed solid state lamp
Your Part Number
Technical Datasheet
3,207 In Stock
20,000 more incoming. You can reserve stock now
3207 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.430 (CNY1.6159) |
| 10+ | CNY1.150 (CNY1.2995) |
| 25+ | CNY0.913 (CNY1.0317) |
| 50+ | CNY0.772 (CNY0.8724) |
| 100+ | CNY0.699 (CNY0.7899) |
| 150+ | CNY0.686 (CNY0.7752) |
| 200+ | CNY0.672 (CNY0.7594) |
| 250+ | CNY0.658 (CNY0.7435) |
Price for:Each
Minimum: 5
Multiple: 5
CNY7.15 (CNY8.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-934LID
Order Code1142512
Product RangeRed solid state lamp
Technical Datasheet
LED ColourHigh Efficiency Red
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Forward Current If20mA
Forward Voltage2V
Wavelength Typ625nm
Luminous Intensity3mcd
Viewing Angle60°
Lens ShapeRound
Product RangeRed solid state lamp
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The L-934LID from Kingbright is a through hole round shape high efficiency red colour LED. The device is made of gallium arsenide phosphide on gallium phosphide orange light emitting diode. This LED is widely used because of low power consumption, long life and solid state reliability.
- Standard bulb size of T-1 (3mm)
- Reliable and rugged
- Viewing angle is 60°
- Luminous intensity of 3mcd at 2mA
- Forward voltage is 2.0V
- Forward current (If) is 20mA
- Dominant wavelength is 625nm at IF=20mA
- Peak wavelength is 627nm at IF=20mA
- Red diffused lens type
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Technical Specifications
LED Colour
High Efficiency Red
LED Case Size
T-1 (3mm)
Forward Voltage
2V
Luminous Intensity
3mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
625nm
Viewing Angle
60°
Product Range
Red solid state lamp
MSL
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000152