Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoL-934LYD
Order Code1142515
Product RangeYellow solid state lamp
Your Part Number
Technical Datasheet
35,507 In Stock
Need more?
2295 Delivery in 3-4 Business Days(SG stock)
33212 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.430 (CNY1.6159) |
| 10+ | CNY1.150 (CNY1.2995) |
| 25+ | CNY0.913 (CNY1.0317) |
| 50+ | CNY0.772 (CNY0.8724) |
| 100+ | CNY0.699 (CNY0.7899) |
| 150+ | CNY0.686 (CNY0.7752) |
| 200+ | CNY0.672 (CNY0.7594) |
| 250+ | CNY0.658 (CNY0.7435) |
Price for:Each
Minimum: 5
Multiple: 5
CNY7.15 (CNY8.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-934LYD
Order Code1142515
Product RangeYellow solid state lamp
Technical Datasheet
LED ColourYellow
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Forward Current If30mA
Forward Voltage2.1V
Wavelength Typ590nm
Luminous Intensity1.5mcd
Viewing Angle60°
Lens ShapeRound
Product RangeYellow solid state lamp
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The L-934LYD is a 3mm yellow Solid-state LED Lamp with yellow diffused lens, through hole mounting, round-shaped lens. The yellow source colour device is made with gallium arsenide phosphide on gallium phosphide.
- Low power consumption
- General purpose leads
- Reliable and rugged
- Solid state reliability long life
- IF=2mA Low current operating
Applications
LED Lighting
Technical Specifications
LED Colour
Yellow
LED Case Size
T-1 (3mm)
Forward Voltage
2.1V
Luminous Intensity
1.5mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
LED Mounting
Through Hole
Forward Current If
30mA
Wavelength Typ
590nm
Viewing Angle
60°
Product Range
Yellow solid state lamp
MSL
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318