Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoL-934ND
Order Code1142516
Your Part Number
Technical Datasheet
4,238 In Stock
Need more?
4238 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.530 (CNY1.7289) |
| 10+ | CNY1.230 (CNY1.3899) |
| 25+ | CNY0.974 (CNY1.1006) |
| 50+ | CNY0.823 (CNY0.930) |
| 100+ | CNY0.745 (CNY0.8418) |
| 150+ | CNY0.731 (CNY0.826) |
| 200+ | CNY0.716 (CNY0.8091) |
| 250+ | CNY0.701 (CNY0.7921) |
Price for:Each
Minimum: 5
Multiple: 5
CNY7.65 (CNY8.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-934ND
Order Code1142516
Technical Datasheet
LED ColourOrange
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Forward Current If20mA
Forward Voltage2.05V
Wavelength Typ610nm
Luminous Intensity30mcd
Viewing Angle40°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The L-934ND from Kingbright is a through hole round shape pure orange colour LED. The device is made of gallium arsenide phosphide on gallium phosphide pure orange light emitting diode. This LED is widely used because of low power consumption, long life and solid state reliability.
- Standard bulb size of T-1 (3mm)
- Reliable and rugged
- Viewing angle is 40°
- Luminous intensity of 20mcd at 10mA
- Forward voltage is 2.05V
- Forward current (If) is 20mA
- Dominant wavelength is 602nm at IF=20mA
- Peak wavelength is 607nm at IF=20mA
- Orange diffused lens type
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Technical Specifications
LED Colour
Orange
LED Case Size
T-1 (3mm)
Forward Voltage
2.05V
Luminous Intensity
30mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
610nm
Viewing Angle
40°
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014